cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y17463K14500B9R

Digi-Key Part Number
Y17463K14500B9R-ND
Manufacturer
Vishay Foil Resistors (Division of Vishay Precision Group)
Manufacturer Product Number
Y17463K14500B9R
Supplier
Description
SMR3DZ 3K1450 TCR0.2 0.1% S T
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
3.145 kOhms ±0.1% 0.6W Chip Resistor 3017 J-Lead Non-Inductive Metal Foil
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Foil Resistors (Division of Vishay Precision Group)
Series
Package
Strip
Part Status
Active
Resistance
3.145 kOhms
Tolerance
±0.1%
Power (Watts)
0.6W
Composition
Metal Foil
Features
Non-Inductive
Temperature Coefficient
±0.2ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
3017 J-Lead
Supplier Device Package
-
Size / Dimension
0.287" L x 0.170" W (7.29mm x 4.32mm)
Height - Seated (Max)
0.122" (3.10mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
All prices are in GBP
Strip
QtyUnit PriceExt Price
1£17.14000£17.14
Additional Resources
AttributeDescription
Standard Package1