cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y07065K00000T9L

Digi-Key Part Number
Y07065K00000T9L-ND
Manufacturer
Vishay Foil Resistors (Division of Vishay Precision Group)
Manufacturer Product Number
Y07065K00000T9L
Supplier
Description
RES 5K OHM 0.01% 0.4W RADIAL
Manufacturer Standard Lead Time
23 Weeks
Detailed Description
5 kOhms ±0.01% 0.4W Through Hole Resistor Radial Non-Inductive Metal Foil
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Foil Resistors (Division of Vishay Precision Group)
Series
Package
Bulk
Part Status
Active
Resistance
5 kOhms
Tolerance
±0.01%
Power (Watts)
0.4W
Composition
Metal Foil
Features
Non-Inductive
Temperature Coefficient
±0.2ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
Radial
Supplier Device Package
-
Size / Dimension
0.250" L x 0.080" W (6.35mm x 2.03mm)
Height - Seated (Max)
0.310" (7.87mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8533.21.0090
All prices are in GBP
Bulk
QtyUnit PriceExt Price
1£14.30000£14.30
Additional Resources
AttributeDescription
Standard Package1