WSL 2010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL2010R0200JEA18

Digi-Key Part Number
WSL2010R0200JEA18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WSL2010R0200JEA18
Description
RES 0.02 OHM 5% 1W 2010
Manufacturer Standard Lead Time
67 Weeks
Detailed Description
20 mOhms ±5% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Product Status
Active
Resistance
20 mOhms
Tolerance
±5%
Power (Watts)
1W
Composition
Metal Element
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
2010
Ratings
AEC-Q200
Size / Dimension
0.200" L x 0.100" W (5.08mm x 2.54mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000£0.40054£1,602.16
8,000£0.39284£3,142.72
12,000£0.38360£4,603.20
28,000£0.38132£10,676.96
Additional Resources
AttributeDescription
Standard Package4,000