MFG_WSL06122L000FEA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL10202L200JEK

Digi-Key Part Number
WSL10202L200JEK-ND
Manufacturer
Manufacturer Product Number
WSL10202L200JEK
Description
RES 0.0022 OHM 5% 2W 2010
Manufacturer Standard Lead Time
99 Weeks
Detailed Description
2.2 mOhms ±5% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Bulk
Product Status
Active
Resistance
2.2 mOhms
Tolerance
±5%
Power (Watts)
2W
Composition
Metal Element
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
Wide 2010 (5025 Metric), 1020
Supplier Device Package
1020
Ratings
AEC-Q200
Size / Dimension
0.100" L x 0.200" W (2.54mm x 5.08mm)
Height - Seated (Max)
0.030" (0.75mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
All prices are in GBP
Bulk
QtyUnit PriceExt Price
100£0.61650£61.65
Additional Resources
AttributeDescription
Standard Package100