WSL 0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL0805R0650FEA

Digi-Key Part Number
WSL0805R0650FEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WSL0805R0650FEA
Description
RES 0.065 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
99 Weeks
Detailed Description
65 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Product Status
Active
Resistance
65 mOhms
Tolerance
±1%
Power (Watts)
0.125W, 1/8W
Composition
Metal Element
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Ratings
AEC-Q200
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max)
0.018" (0.46mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000£0.24418£1,220.90
10,000£0.23698£2,369.80
25,000£0.23463£5,865.75
Additional Resources
AttributeDescription
Standard Package5,000