TNPW1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TNPW1206
TNPW e3 Series

TNPW120617K4BEEN

Digi-Key Part Number
541-TNPW120617K4BEENTR-ND - Tape & Reel (TR)
541-3844-1-ND - Cut Tape (CT)
541-3844-6-ND - Digi-Reel®
Manufacturer
Vishay Dale
Manufacturer Product Number
TNPW120617K4BEEN
Supplier
Description
RES 17.4K OHM 0.1% 2/5W 1206
Manufacturer Standard Lead Time
68 Weeks
Detailed Description
17.4 kOhms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
17.4 kOhms
Tolerance
±0.1%
Power (Watts)
0.4W, 2/5W
Composition
Thin Film
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
1206
Ratings
AEC-Q200
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000£0.24308£243.08
2,000£0.23678£473.56
Cut Tape (CT)
QtyUnit PriceExt Price
1£0.65000£0.65
10£0.56600£5.66
100£0.39440£39.44
Additional Resources
AttributeDescription
Other Names
541-3844-2
541-3844-2-ND
541-3844-1
541-3844-6
541-TNPW120617K4BEENTR
TNPW1206 17K4 0.1% T9 E52 E3
TNPW120617K4BEEN-ND
Standard Package1,000