TNPW0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPW0603820RBEEA

Digi-Key Part Number
541-3714-2-ND - Tape & Reel (TR)
541-3714-1-ND - Cut Tape (CT)
541-3714-6-ND - Digi-Reel®
Manufacturer
Vishay Dale
Manufacturer Product Number
TNPW0603820RBEEA
Supplier
Description
RES 820 OHM 0.1% 1/8W 0603
Manufacturer Standard Lead Time
49 Weeks
Detailed Description
820 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
820 Ohms
Tolerance
±0.1%
Power (Watts)
0.125W, 1/8W
Composition
Thin Film
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Ratings
AEC-Q200
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000£0.08330£416.50
10,000£0.07985£798.50
Cut Tape (CT)
QtyUnit PriceExt Price
1£0.44000£0.44
10£0.31300£3.13
100£0.16280£16.28
1,000£0.08768£87.68
2,500£0.08455£211.38
Digi-Reel®
QtyUnit PriceExt Price
1£0.44000£0.44
10£0.31300£3.13
100£0.16280£16.28
1,000£0.08768£87.68
2,500£0.08455£211.38
Additional Resources
AttributeDescription
Other Names
TNPW0603820RBEEA-ND
541-3714-1
541-3714-2
541-3714-6
TNPW0603 820R 0.1% T9 ET1 E3
Standard Package5,000