TNPW0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TNPW0402
TNPW e3 Series

TNPW04022K00BYTD

Digi-Key Part Number
TNPW04022K00BYTD-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TNPW04022K00BYTD
Description
RES 2K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
99 Weeks
Detailed Description
2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Military Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Product Status
Active
Resistance
2 kOhms
Tolerance
±0.1%
Power (Watts)
0.063W, 1/16W
Composition
Thin Film
Features
Military
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000£0.47826£4,782.60
Additional Resources
AttributeDescription
Standard Package10,000