QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR78N9R53FRBSL

Digi-Key Part Number
RWR78N9R53FRBSL-ND
Manufacturer
Manufacturer Product Number
RWR78N9R53FRBSL
Description
RES 9.53 OHM 10W 1% WW AXIAL
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
9.53 Ohms ±1% 10W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Product Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Wirewound
Features
Military, Moisture Resistant, Non-Inductive
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.375" Dia x 1.780" L (9.53mm x 45.21mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0080
All prices are in GBP
Bulk
QtyUnit PriceExt Price
100£9.64850£964.85
Additional Resources
AttributeDescription
Other NamesRWR78N9R53FRBSL-MIL
Standard Package100
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
RWR78N9R53FSB12Vishay Dale0RWR78N9R53FSB12-ND£11.24490Direct
RWR78N9R53FMB12Vishay Dale0RWR78N9R53FMB12-ND£8.18400Direct