RSB Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS02B3R300FS70

Digi-Key Part Number
RSB-3.3TR-ND - Tape & Reel (TR)
Manufacturer
Vishay Dale
Manufacturer Product Number
RS02B3R300FS70
Supplier
Description
RES 3.3 OHM 3W 1% WW AXIAL
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
3.3 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Part Status
Active
Resistance
3.3 Ohms
Tolerance
±1%
Power (Watts)
3W
Composition
Wirewound
Features
Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 250°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0080
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000£0.46645£466.45
Additional Resources
AttributeDescription
Other Names
RSB-3.3CT
RSB-3.3TR
Standard Package1,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
RS02B3R300FE70Vishay Dale55RSB-3.3RCT-ND£1.11000search-direct