
ROX3002M00JNEMN | |
|---|---|
DigiKey Part Number | ROX3002M00JNEMN-ND |
Manufacturer | |
Manufacturer Product Number | ROX3002M00JNEMN |
Description | RES 2M OHM 10W 5% AXIAL |
Customer Reference | |
Detailed Description | 2 MOhms ±5% 10W Through Hole Resistor Axial Flame Proof, High Voltage, Non-Inductive, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, High Voltage, Non-Inductive, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 230°C |
Part Status Obsolete | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.310" Dia x 3.050" L (7.87mm x 77.47mm) |
Power (Watts) | Number of Terminations 2 |

