ROX Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ROX2001M00FHELP

Digi-Key Part Number
ROX2001M00FHELP-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
ROX2001M00FHELP
Supplier
Description
RES 1M OHM 1% 8.4W AXIAL
Detailed Description
1 MOhms ±1% 8.4W Through Hole Resistor Axial Flame Proof, High Voltage, Safety Metal Oxide Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Bulk
Part Status
Obsolete
Resistance
1 MOhms
Tolerance
±1%
Power (Watts)
8.4W
Composition
Metal Oxide Film
Features
Flame Proof, High Voltage, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 230°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.310" Dia x 2.050" L (7.87mm x 52.07mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8533.21.0090
Additional Resources
AttributeDescription
Standard Package20