ROX10050M0FKEL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Riedon products by Bourns
In Stock: 1
Unit Price: £29.64000
Datasheet
50 MOhms ±1% 4W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ROX10050M0FKEL

DigiKey Part Number
ROX100-50.0MF-ND
Manufacturer
Manufacturer Product Number
ROX10050M0FKEL
Description
RES 50M OHM 4W 1% AXIAL
Customer Reference
Detailed Description
50 MOhms ±1% 4W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
ROX10050M0FKEL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, High Voltage, Safety
Series
Temperature Coefficient
±100ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 180°C
Part Status
Obsolete
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.310" Dia x 0.920" L (7.87mm x 23.37mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HTE52-50MFRiedon products by Bourns1696-HTE52-50MF-ND£29.64000Similar
Obsolete
This product is no longer manufactured. View Substitutes