
ROX10020M0FKEL | |
|---|---|
DigiKey Part Number | ROX100-20.0MF-ND |
Manufacturer | |
Manufacturer Product Number | ROX10020M0FKEL |
Description | RES 20M OHM 4W 1% AXIAL |
Customer Reference | |
Detailed Description | 20 MOhms ±1% 4W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX10020M0FKEL Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, High Voltage, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 180°C |
Part Status Obsolete | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.310" Dia x 0.920" L (7.87mm x 23.37mm) |
Power (Watts) | Number of Terminations 2 |

