ROX Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ROX100150RJNLBN

Digi-Key Part Number
ROX100150RJNLBN-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
ROX100150RJNLBN
Supplier
Description
RES 150 OHM 5% 4W AXIAL
Detailed Description
150 Ohms ±5% 4W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Oxide Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Bulk
Part Status
Obsolete
Resistance
150 Ohms
Tolerance
±5%
Power (Watts)
4W
Composition
Metal Oxide Film
Features
Flame Retardant Coating, High Voltage, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 180°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.310" Dia x 0.920" L (7.87mm x 23.37mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8533.21.0090
Additional Resources
AttributeDescription
Standard Package20