
ROX0507K50JNRF | |
|---|---|
DigiKey Part Number | ROX0507K50JNRF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ROX0507K50JNRF |
Description | RES 7.5K OHM 5% 2W AXIAL |
Customer Reference | |
Detailed Description | 7.5 kOhms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, High Voltage, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 180°C |
Part Status Obsolete | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.310" Dia x 0.550" L (7.87mm x 13.97mm) |
Power (Watts) | Number of Terminations 2 |

