QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN55D3162FR36

Digi-Key Part Number
RN55D3162FR36-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN55D3162FR36
Description
RES 31.6K OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
41 Weeks
Detailed Description
31.6 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Metal Film
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0090
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000£0.07753£387.65
10,000£0.07581£758.10
25,000£0.07323£1,830.75
50,000£0.07179£3,589.50
125,000£0.07110£8,887.50
Additional Resources
AttributeDescription
Other NamesRN55D3162FR36-MIL
Standard Package5,000
Substitutes (15)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
RN55E3162BR36Vishay Dale0RN55E3162BR36-ND£0.33960Upgrade
RN55C3162BR36Vishay Dale0RN55C3162BR36-ND£0.25515Upgrade
RN55E3162FRE6Vishay Dale0RN55E3162FRE6-ND£0.27867Upgrade
RN55E3162DRSLVishay Dale0RN55E3162DRSL-ND£1.18858Upgrade
RN55E3162FB14Vishay Dale0RN55E3162FB14-ND£2.88400Upgrade