QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN55D3162FB14

Digi-Key Part Number
RN55D3162FB14-ND
Manufacturer
Manufacturer Product Number
RN55D3162FB14
Description
RES 31.6K OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
41 Weeks
Detailed Description
31.6 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Product Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Metal Film
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0090
928 In Stock

Can ship immediately
All prices are in GBP
Bulk
QtyUnit PriceExt Price
1£4.29000£4.29
10£3.87300£38.73
25£3.54320£88.58
50£3.29600£164.80
100£2.88400£288.40
250£2.47204£618.01
500£2.26604£1,133.02
1,000£2.07653£2,076.53
5,000£2.03965£10,198.25
Unit Price without VAT:£4.29000
Unit Price with VAT:£5.14800
Additional Resources
AttributeDescription
Other NamesRN55D3162FB14-MIL
Standard Package100