QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
CMF50
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN50C6821FB14

Digi-Key Part Number
RN50C6821FB14-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
RN50C6821FB14
Supplier
Description
RES 6.82K OHM 1/20W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
6.82 kOhms ±1% 0.05W, 1/20W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Bulk
Part Status
Active
Resistance
6.82 kOhms
Tolerance
±1%
Power (Watts)
0.05W, 1/20W
Composition
Metal Film
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0090
All prices are in GBP
Bulk
QtyUnit PriceExt Price
1,000£0.16437£164.37
5,000£0.15899£794.95
Additional Resources
AttributeDescription
Other NamesRN50C6821FB14-MIL
Standard Package100