WSL 1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS120622R0FKEA

Digi-Key Part Number
541-10602-2-ND - Tape & Reel (TR)
541-10602-1-ND - Cut Tape (CT)
541-10602-6-ND - Digi-Reel®
Manufacturer
Vishay Dale
Manufacturer Product Number
RCS120622R0FKEA
Supplier
Description
RCS1206 100 22R 1% ET1 E3
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
22 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
22 Ohms
Tolerance
±1%
Power (Watts)
0.5W, 1/2W
Composition
Thick Film
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
1206
Ratings
AEC-Q200
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£0.25000£0.25
10£0.21300£2.13
100£0.08340£8.34
1,000£0.03489£34.89
2,500£0.03198£79.95
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000£0.02907£145.35
Additional Resources
AttributeDescription
Other Names
541-10602-2
541-10602-1
541-10602-6
Standard Package5,000