RCP1206B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCP1206B1K50GET

Digi-Key Part Number
RCP1206B1K50GET-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
RCP1206B1K50GET
Supplier
Description
RES SMD 1.5K OHM 2% 2.4W 1206
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
1.5 kOhms ±2% 2.4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tray
Part Status
Active
Resistance
1.5 kOhms
Tolerance
±2%
Power (Watts)
2.4W
Composition
Thick Film
Features
Moisture Resistant
Temperature Coefficient
±150ppm/°C
Operating Temperature
-65°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
1206
Size / Dimension
0.122" L x 0.060" W (3.10mm x 1.52mm)
Height - Seated (Max)
0.025" (0.64mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
All prices are in GBP
Tray
QtyUnit PriceExt Price
100£3.13150£313.15
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Standard Package100