Wide 0604 (1610 Metric), 0406
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCL04061R78FKEA

Digi-Key Part Number
RCL04061R78FKEA-ND - Tape & Reel (TR)
Manufacturer
Vishay Dale
Manufacturer Product Number
RCL04061R78FKEA
Supplier
Description
RES SMD 1.78 OHM 1/4W 0604 WIDE
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
1.78 Ohms ±1% 0.25W, 1/4W Chip Resistor Wide 0604 (1610 Metric), 0406 Automotive AEC-Q200 Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Part Status
Active
Resistance
1.78 Ohms
Tolerance
±1%
Power (Watts)
0.25W, 1/4W
Composition
Thick Film
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 0604 (1610 Metric), 0406
Supplier Device Package
0406
Ratings
AEC-Q200
Size / Dimension
0.039" L x 0.063" W (1.00mm x 1.60mm)
Height - Seated (Max)
0.018" (0.45mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000£0.02270£113.50
10,000£0.02119£211.90
Additional Resources
AttributeDescription
Standard Package5,000