PTF-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTF-SERIES
PTF Series

PTF65180R00BXEB

Digi-Key Part Number
PTF65180R00BXEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PTF65180R00BXEB
Description
RES 180 OHM 1/4W 0.1% AXIAL
Manufacturer Standard Lead Time
99 Weeks
Detailed Description
180 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Product Status
Active
Resistance
180 Ohms
Tolerance
±0.1%
Power (Watts)
0.25W, 1/4W
Composition
Metal Film
Features
Moisture Resistant
Temperature Coefficient
±15ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.145" Dia x 0.375" L (3.68mm x 9.53mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8533.21.0090
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000£0.51634£516.34
2,000£0.50470£1,009.40
5,000£0.49499£2,474.95
10,000£0.48334£4,833.40
25,000£0.48048£12,012.00
Additional Resources
AttributeDescription
Standard Package1,000