
M8340109K1001GGD03 | |
|---|---|
DigiKey Part Number | 541-M8340109K1001GGD03-ND |
Manufacturer | |
Manufacturer Product Number | M8340109K1001GGD03 |
Description | RES ARRAY 5 RES 1K OHM 10SIP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm ±2% 120mW Power Per Element Isolated 5 Resistor Network/Array ±100ppm/°C 10-SIP |
Datasheet | Datasheet |
Category | Power Per Element 120mW |
Manufacturer Vishay Dale | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tube | Grade Military |
Part Status Active | Qualification MIL-PRF-83401/09 |
Circuit Type Isolated | Mounting Type Through Hole |
Resistance (Ohms) 1k | Package / Case 10-SIP |
Tolerance ±2% | Supplier Device Package 10-SIP |
Number of Resistors 5 | Size / Dimension 0.983" L x 0.098" W (24.97mm x 2.49mm) |
Number of Pins 10 | Height - Seated (Max) 0.195" (4.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £13.96000 | £13.96 |
| 22 | £8.86773 | £195.09 |
| 44 | £8.14955 | £358.58 |
| 66 | £7.78061 | £513.52 |
| 110 | £7.36309 | £809.94 |
| 264 | £6.75470 | £1,783.24 |
| 506 | £6.37731 | £3,226.92 |
| 1,012 | £6.03415 | £6,106.56 |
| Unit Price without VAT: | £13.96000 |
|---|---|
| Unit Price with VAT: | £16.75200 |

