QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
M55342-06 0805 (2013)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M55342E06B36E5RWS

Digi-Key Part Number
M55342E06B36E5RWS-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
M55342E06B36E5RWS
Supplier
Description
RES SMD 36.5K OHM 1% 0.15W 0705
Manufacturer Standard Lead Time
53
Detailed Description
36.5 kOhms ±1% 0.15W Chip Resistor 0805 (2012 Metric) Military, Non-Inductive Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Vishay Dale
Tray
Part Status
Active
Resistance
36.5 kOhms
Tolerance
±1%
Power (Watts)
0.15W
Composition
Thin Film
Features
Military, Non-Inductive
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
0705
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max)
0.033" (0.84mm)
Number of Terminations
2
Failure Rate
R (0.01%)
1 (Unlimited)
EAR99
8533.21.0030
All prices are in GBP
Tray
QtyUnit PriceExt Price
25£8.39920£209.98
40£7.23250£289.30
80£6.64925£531.94
230£6.34591£1,459.56
M55342E06B36E5RWS-MIL
1