IMC-1812 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMC1812ESR27K

Digi-Key Part Number
IMC1812ESR27K-ND - Tape & Reel (TR)
Manufacturer
Vishay Dale
Manufacturer Product Number
IMC1812ESR27K
Supplier
Description
FIXED IND 270NH 450MA 450MOHM SM
Manufacturer Standard Lead Time
10
Detailed Description
270 nH Unshielded Wirewound Inductor 450 mA 450mOhm Max 1812 (4532 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Vishay Dale
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
Non-Magnetic
Inductance
270 nH
Tolerance
±10%
Current Rating (Amps)
450 mA
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
450mOhm Max
Q @ Freq
30 @ 25.2MHz
Frequency - Self Resonant
300MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
25.2 MHz
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.134" (3.40mm)
1 (Unlimited)
EAR99
8504.50.8000
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000£0.29087£581.74
2,000
(1)
CM453232-R27KLBourns Inc.467CM453232-R27KLCT-ND£0.34000search-similar