IMC-1812 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMC1812EB221K

Digi-Key Part Number
IMC1812EB221K-ND
Manufacturer
Manufacturer Product Number
IMC1812EB221K
Description
FIXED IND 220UH 100MA 10 OHM SMD
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
220 µH Unshielded Drum Core, Wirewound Inductor 100 mA 10Ohm Max 1812 (4532 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Bulk
Product Status
Active
Type
Drum Core, Wirewound
Material - Core
Ferrite
Inductance
220 µH
Tolerance
±10%
Current Rating (Amps)
100 mA
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
10Ohm Max
Q @ Freq
40 @ 790kHz
Frequency - Self Resonant
4MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
790 kHz
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.134" (3.40mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
All prices are in GBP
Bulk
QtyUnit PriceExt Price
500£0.67220£336.10
Additional Resources
AttributeDescription
Standard Package500