cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IM04SH3R6J

Digi-Key Part Number
IM04SH3R6J-ND
Manufacturer
Manufacturer Product Number
IM04SH3R6J
Description
FIXED IND 3.6UH TH
Detailed Description
3.6 µH Unshielded Molded Inductor Axial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
-
Product Status
Obsolete
Type
Molded
Material - Core
Phenolic
Inductance
3.6 µH
Tolerance
±5%
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
-
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
7.9 MHz
Features
-
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.155" Dia x 0.375" L (3.94mm x 9.53mm)
Height - Seated (Max)
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
Additional Resources
AttributeDescription
Standard Package400