cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IM02SH1R2K

Digi-Key Part Number
IM02SH1R2K-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
IM02SH1R2K
Supplier
Description
FIXED IND 1.2UH 590MA 180MOHM TH
Detailed Description
1.2 µH Unshielded Molded Inductor 590 mA 180mOhm Max Axial -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
-
Part Status
Obsolete
Type
Molded
Material - Core
Iron
Inductance
1.2 µH
Tolerance
±10%
Current Rating (Amps)
590 mA
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
180mOhm Max
Q @ Freq
25 @ 7.9MHz
Frequency - Self Resonant
150MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
7.9 MHz
Features
-
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.095" Dia x 0.250" L (2.42mm x 6.35mm)
Height - Seated (Max)
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
Additional Resources
AttributeDescription
Standard Package400