cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ILC0402ER22NJ

Digi-Key Part Number
ILC0402ER22NJ-ND - Tape & Reel (TR)
Manufacturer
Vishay Dale
Manufacturer Product Number
ILC0402ER22NJ
Supplier
Description
FIXED IND 22NH 300MA 600MOHM SMD
Detailed Description
22 nH Unshielded Multilayer Inductor 300 mA 600mOhm Max 0402 (1005 Metric) -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Vishay Dale
Tape & Reel (TR)
Part Status
Obsolete
Type
Multilayer
Material - Core
Ceramic
Inductance
22 nH
Tolerance
±5%
Current Rating (Amps)
300 mA
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
600mOhm Max
Q @ Freq
8 @ 100MHz
Frequency - Self Resonant
1.9GHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
100 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.022" (0.55mm)
1 (Unlimited)
EAR99
8504.50.8000
10,000
(1)
CI100505-22NJBourns Inc.11,664CI100505-22NJCT-ND£0.08000search-similar