IHSM7832ER153L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHSM7832ER822L

Digi-Key Part Number
541-1633-2-ND - Tape & Reel (TR)
541-1633-1-ND - Cut Tape (CT)
541-1633-6-ND - Digi-Reel®
Manufacturer
Vishay Dale
Manufacturer Product Number
IHSM7832ER822L
Supplier
Description
FIXED IND 8.2MH 170MA 21.8OHM SM
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
8.2 mH Unshielded - Inductor 170 mA 21.8Ohm Max Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Ferrite
Inductance
8.2 mH
Tolerance
±15%
Current Rating (Amps)
170 mA
Current - Saturation (Isat)
72.5mA
Shielding
Unshielded
DC Resistance (DCR)
21.8Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.840" L x 0.320" W (21.34mm x 8.13mm)
Height - Seated (Max)
0.285" (7.24mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.4000
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
500£2.55724£1,278.62
Additional Resources
AttributeDescription
Other Names
541-1633-6
IHSM7832ER822L-ND
541-1633-2
541-1633-1
Standard Package500