IHD3EBxxxL

IHD3ER390L

Digi-Key Part Number
IHD3ER390L-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
IHD3ER390L
Supplier
Description
FIXED IND 39UH 4A 31 MOHM TH
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
39 µH Unshielded Wirewound Inductor 4 A 31mOhm Max Axial -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
-
Part Status
Active
Type
Wirewound
Material - Core
Ferrite
Inductance
39 µH
Tolerance
±15%
Current Rating (Amps)
4 A
Current - Saturation (Isat)
2.7A
Shielding
Unshielded
DC Resistance (DCR)
31mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.460" Dia x 0.900" L (11.68mm x 22.86mm)
Height - Seated (Max)
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.4000
IHD3ER390L-ND
QtyUnit PriceExt Price
200£2.51830£503.66
400£2.37838£951.35
600£2.23847£1,343.08
1,000£2.09856£2,098.56
2,600£2.02861£5,274.39
Additional Resources
AttributeDescription
Standard Package200