cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERC5034K400BHEB500

Digi-Key Part Number
541-ERC5034K400BHEB500TR-ND - Tape & Reel (TR)
Manufacturer
Vishay Dale
Manufacturer Product Number
ERC5034K400BHEB500
Supplier
Description
RES 34.4K OHM 0.1% 1/10W AXIAL
Manufacturer Standard Lead Time
23 Weeks
Detailed Description
34.4 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Moisture Resistant Metal Film
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Part Status
Active
Resistance
34.4 kOhms
Tolerance
±0.1%
Power (Watts)
0.1W, 1/10W
Composition
Metal Film
Features
Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8533.21.0090
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000£1.13108£1,131.08
Additional Resources
AttributeDescription
Other Names541-ERC5034K400BHEB500TR
Standard Package1,000