CW Series

CW01046R20KE123

Digi-Key Part Number
CW01046R20KE123-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
CW01046R20KE123
Supplier
Description
RES 46.2 OHM 13W 10% AXIAL
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
±10% 13W Through Hole Resistor Axial Moisture Resistant Wirewound
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Bulk
Part Status
Active
Resistance
46.2 Ohms
Tolerance
±10%
Power (Watts)
13W
Composition
Wirewound
Features
Moisture Resistant
Temperature Coefficient
±30ppm/°C
Operating Temperature
-65°C ~ 350°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.375" Dia x 1.781" L (9.52mm x 45.24mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8533.21.0080
Bulk
QtyUnit PriceExt Price
100£1.29450£129.45
300£1.10957£332.87
500£0.92464£462.32
1,000£0.81985£819.85
Additional Resources
AttributeDescription
Standard Package100