CRCW 0603 (1608metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW06033R32FKEA

Digi-Key Part Number
541-3.32HHTR-ND - Tape & Reel (TR)
541-3.32HHCT-ND - Cut Tape (CT)
541-3.32HHDKR-ND - Digi-Reel®
Manufacturer
Vishay Dale
Manufacturer Product Number
CRCW06033R32FKEA
Supplier
Description
RES SMD 3.32 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
3.32 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
3.32 Ohms
Tolerance
±1%
Power (Watts)
0.1W, 1/10W
Composition
Thick Film
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Ratings
AEC-Q200
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000£0.00570£28.50
Cut Tape (CT)
QtyUnit PriceExt Price
1£0.07000£0.07
10£0.04300£0.43
100£0.01770£1.77
1,000£0.00796£7.96
2,500£0.00690£17.25
Digi-Reel®
QtyUnit PriceExt Price
1£0.07000£0.07
10£0.04300£0.43
100£0.01770£1.77
1,000£0.00796£7.96
2,500£0.00690£17.25
Additional Resources
AttributeDescription
Other Names
541-3.32HHCT
541-3.32HHDKR
541-3.32HHTR
Standard Package5,000