CRA06S-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRA06E083499RFTA

Digi-Key Part Number
CRA06E083499RFTA-ND - Tape & Reel (TR)
Manufacturer
Vishay Dale
Manufacturer Product Number
CRA06E083499RFTA
Supplier
Description
RES ARRAY 4 RES 499 OHM 1206
Detailed Description
499 Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±100ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Circuit Type
Isolated
Resistance (Ohms)
499
Tolerance
±1%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
62.5mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Applications
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Convex, Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0020
Additional Resources
AttributeDescription
Standard Package5,000