CPR Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPR0779R00JE66

Digi-Key Part Number
CPR0779R00JE66-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
CPR0779R00JE66
Supplier
Description
RES 79 OHM 7W 5% RADIAL
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
79 Ohms ±5% 7W Through Hole Resistor Radial Flame Proof, Safety Wirewound
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Bulk
Part Status
Active
Resistance
79 Ohms
Tolerance
±5%
Power (Watts)
7W
Composition
Wirewound
Features
Flame Proof, Safety
Temperature Coefficient
±400ppm/°C
Operating Temperature
-65°C ~ 275°C
Package / Case
Radial
Supplier Device Package
-
Size / Dimension
1.398" L x 0.375" W (35.51mm x 9.53mm)
Height - Seated (Max)
0.360" (9.14mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0080
All prices are in GBP
Bulk
QtyUnit PriceExt Price
2,000£0.27072£541.44
Additional Resources
AttributeDescription
Standard Package2,000