CPR Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPR03110R0KE31

Digi-Key Part Number
CPR03110R0KE31-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
CPR03110R0KE31
Supplier
Description
RES 110 OHM 3W 10% RADIAL
Manufacturer Standard Lead Time
7 Weeks
Detailed Description
110 Ohms ±10% 3W Through Hole Resistor Radial Flame Proof, Safety Metal Oxide Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Bulk
Part Status
Active
Resistance
110 Ohms
Tolerance
±10%
Power (Watts)
3W
Composition
Metal Oxide Film
Features
Flame Proof, Safety
Temperature Coefficient
±400ppm/°C
Operating Temperature
-65°C ~ 225°C
Package / Case
Radial
Supplier Device Package
-
Size / Dimension
0.906" L x 0.375" W (23.00mm x 9.53mm)
Height - Seated (Max)
0.375" (9.53mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0090
All prices are in GBP
Bulk
QtyUnit PriceExt Price
100£1.16940£116.94
300£1.00237£300.71
500£0.83532£417.66
1,000£0.74064£740.64
Additional Resources
AttributeDescription
Standard Package100