METAL OXIDE 10W SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP000782R00KE66

Digi-Key Part Number
CP000782R00KE66-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
CP000782R00KE66
Supplier
Description
RES 82 OHM 7W 10% AXIAL
Detailed Description
82 Ohms ±10% 7W Through Hole Resistor Axial Flame Proof, Safety Wirewound
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Bulk
Part Status
Obsolete
Resistance
82 Ohms
Tolerance
±10%
Power (Watts)
7W
Composition
Wirewound
Features
Flame Proof, Safety
Temperature Coefficient
±400ppm/°C
Operating Temperature
-65°C ~ 275°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
1.378" L x 0.394" W (35.00mm x 10.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0080
Additional Resources
AttributeDescription
Standard Package250