METAL OXIDE 10W SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP00056R800JB14

DigiKey Part Number
CPA-6.8-ND
Manufacturer
Manufacturer Product Number
CP00056R800JB14
Description
RES 6.8 OHM 5W 5% AXIAL
Customer Reference
Detailed Description
6.8 Ohms ±5% 5W Through Hole Resistor Axial Flame Proof, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CP00056R800JB14 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Wirewound
Features
Flame Proof, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-65°C ~ 275°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.875" L x 0.375" W (22.22mm x 9.52mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Obsolete
This product is no longer manufactured.