CP000547R00JB14

DigiKey Part Number
CPA-47-ND
Manufacturer
Manufacturer Product Number
CP000547R00JB14
Description
RES 47 OHM 5W 5% AXIAL
Customer Reference
Detailed Description
47 Ohms ±5% 5W Through Hole Resistor Axial Flame Proof, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CP000547R00JB14 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Wirewound
Features
Flame Proof, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-65°C ~ 275°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.875" L x 0.375" W (22.22mm x 9.52mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Obsolete
This product is no longer manufactured.