CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF606R1900FKR6

Digi-Key Part Number
CMF606R1900FKR6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF606R1900FKR6
Description
RES 6.19 OHM 1W 1% AXIAL
Manufacturer Standard Lead Time
62 Weeks
Detailed Description
6.19 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Product Status
Active
Resistance
6.19 Ohms
Tolerance
±1%
Power (Watts)
1W
Composition
Metal Film
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.145" Dia x 0.344" L (3.68mm x 8.74mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0090
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000£0.52182£521.82
2,000£0.51006£1,020.12
5,000£0.50024£2,501.20
10,000£0.48847£4,884.70
25,000£0.48558£12,139.50
Additional Resources
AttributeDescription
Standard Package1,000