CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55874K80BHEA

Digi-Key Part Number
CMF55874K80BHEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF55874K80BHEA
Description
RES 874.8K OHM 1/2W 0.1% AXIAL
Manufacturer Standard Lead Time
40 Weeks
Detailed Description
874.8 kOhms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Product Status
Active
Resistance
874.8 kOhms
Tolerance
±0.1%
Power (Watts)
0.5W, 1/2W
Composition
Metal Film
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0090
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000£0.25365£1,268.25
10,000£0.24616£2,461.60
25,000£0.24373£6,093.25
Additional Resources
AttributeDescription
Standard Package5,000