CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55464R00FKBF

Digi-Key Part Number
CMF55464R00FKBF-ND
Manufacturer
Manufacturer Product Number
CMF55464R00FKBF
Description
RES 464 OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
41 Weeks
Detailed Description
464 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Product Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Metal Film
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0090
Available To Order

Manufacturer Standard Lead Time: 41 Weeks
Request Stock Notification
All prices are in GBP
Bulk
QtyUnit PriceExt Price
100£2.88400£288.40
Unit Price without VAT:£2.88400
Unit Price with VAT:£3.45600
Additional Resources
AttributeDescription
Standard Package100