Vishay CA Series TH Wirewound Resistors

CA0002R9100JS70W02

Digi-Key Part Number
CA0002R9100JS70W02-ND - Tape & Reel (TR)
Manufacturer
Vishay Dale
Manufacturer Product Number
CA0002R9100JS70W02
Supplier
Description
RES 0.91 OHM 2W 5% AXIAL
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
910 mOhms ±5% 2W Through Hole Resistor Axial - Wirewound
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Part Status
Active
Resistance
910 mOhms
Tolerance
±5%
Power (Watts)
2W
Composition
Wirewound
Features
-
Temperature Coefficient
±600ppm/°C
Operating Temperature
-65°C ~ 275°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.170" Dia x 0.630" L (4.32mm x 16.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0080
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000£0.26139£261.39
Additional Resources
AttributeDescription
Standard Package1,000