Vishay CA Series TH Wirewound Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA000133R00KB14

Digi-Key Part Number
CA000133R00KB14-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
CA000133R00KB14
Supplier
Description
RES 33 OHM 1W 10% AXIAL
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
33 Ohms ±10% 1W Through Hole Resistor Axial - Wirewound
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Bulk
Part Status
Active
Resistance
33 Ohms
Tolerance
±10%
Power (Watts)
1W
Composition
Wirewound
Features
-
Temperature Coefficient
±300ppm/°C
Operating Temperature
-65°C ~ 275°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.170" Dia x 0.460" L (4.32mm x 11.68mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0080
All prices are in GBP
Bulk
QtyUnit PriceExt Price
10£7.45600£74.56
25£6.71040£167.76
50£5.77840£288.92
100£5.31240£531.24
250£5.03280£1,258.20
500£4.95824£2,479.12
Additional Resources
AttributeDescription
Standard Package1