14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NOMCA14032001AT5

Digi-Key Part Number
NOMCA14-2KATR-ND - Tape & Reel (TR)
NOMCA14-2KACT-ND - Cut Tape (CT)
NOMCA14-2KADKR-ND - Digi-Reel®
Manufacturer
Vishay Dale Thin Film
Manufacturer Product Number
NOMCA14032001AT5
Supplier
Description
RES ARRAY 7 RES 2K OHM 14SOIC
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
2k Ohm ±0.1% 100mW Power Per Element Isolated 7 Resistor Network/Array ±25ppm/°C 14-SOIC (0.154", 3.90mm Width)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale Thin Film
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
2k
Tolerance
±0.1%
Number of Resistors
7
Resistor Matching Ratio
±0.05%
Resistor-Ratio-Drift
±5ppm/°C
Number of Pins
14
Power Per Element
100mW
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Applications
Automotive AEC-Q200
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
-
Size / Dimension
0.329" L x 0.154" W (8.36mm x 3.91mm)
Height - Seated (Max)
0.063" (1.60mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0010
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
500£1.64032£820.16
Additional Resources
AttributeDescription
Other Names
NOMCA14-2KADKR
NOMCA14-2KACT
NOMCA14-2KATR
Standard Package500