Cera-Mite564R-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

564R30GAT10

Digi-Key Part Number
564R30GAT10-ND
Manufacturer
Manufacturer Product Number
564R30GAT10
Description
CAP CER 100PF 3KV X7R RADIAL
Manufacturer Standard Lead Time
87 Weeks
Detailed Description
100 pF ±20% 3000V (3kV) Ceramic Capacitor X7R Radial, Disc
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Product Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-25°C ~ 105°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Package / Case
Size / Dimension
0.331" Dia (8.40mm)
Height - Seated (Max)
0.520" (13.20mm)
Thickness (Max)
-
Lead Spacing
0.252" (6.40mm)
Lead Style
Straight
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.23.0060
0 In Stock

Request Stock Notification
All prices are in GBP
Bulk
QtyUnit PriceExt Price
1£0.94000£0.94
10£0.74100£7.41
50£0.64220£32.11
100£0.55570£55.57
500£0.41982£209.91
1,000£0.37043£370.43
2,500£0.34574£864.35
5,000£0.33339£1,666.95
Unit Price without VAT:£0.94000
Unit Price with VAT:£1.12800
Additional Resources
AttributeDescription
Standard Package250
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
564R3DF0T10Vishay Cera-Mite1,000564R3DF0T10-ND£1.08000Similar