Cera-Mite564R-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

564R30GAD68

Digi-Key Part Number
564R30GAD68-ND
Manufacturer
Manufacturer Product Number
564R30GAD68
Description
CAP CER 6800PF 3KV Z5U RADIAL
Manufacturer Standard Lead Time
87 Weeks
Detailed Description
6800 pF ±20% 3000V (3kV) Ceramic Capacitor Z5U Radial, Disc
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Product Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Z5U
Operating Temperature
-25°C ~ 105°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Package / Case
Size / Dimension
0.681" Dia (17.30mm)
Height - Seated (Max)
0.870" (22.10mm)
Thickness (Max)
-
Lead Spacing
0.374" (9.50mm)
Lead Style
Straight
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0060
0 In Stock

Request Stock Notification
All prices are in GBP
Bulk
QtyUnit PriceExt Price
1£1.29000£1.29
10£1.02200£10.22
50£0.88600£44.30
100£0.76670£76.67
500£0.57930£289.65
1,000£0.51114£511.14
2,500£0.47706£1,192.65
5,000£0.46002£2,300.10
Unit Price without VAT:£1.29000
Unit Price with VAT:£1.54800
Additional Resources
AttributeDescription
Standard Package125
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
564R30TSSD68Vishay Cera-Mite0564R30TSSD68-ND£2.16628Similar
564R30TSD68Vishay Cera-Mite0564R30TSD68-ND£2.16628Similar