Cera-Mite564R-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

564R30GAD33

Digi-Key Part Number
564R30GAD33-ND
Manufacturer
Manufacturer Product Number
564R30GAD33
Description
CAP CER 3300PF 3KV Z5U RADIAL
Manufacturer Standard Lead Time
87 Weeks
Detailed Description
3300 pF ±20% 3000V (3kV) Ceramic Capacitor Z5U Radial, Disc
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Product Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Z5U
Operating Temperature
-25°C ~ 105°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Package / Case
Size / Dimension
0.488" Dia (12.40mm)
Height - Seated (Max)
0.677" (17.20mm)
Thickness (Max)
-
Lead Spacing
0.252" (6.40mm)
Lead Style
Straight
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0060
0 In Stock

Request Stock Notification
All prices are in GBP
Bulk
QtyUnit PriceExt Price
1£1.32000£1.32
10£1.03800£10.38
50£0.90000£45.00
100£0.77880£77.88
500£0.58840£294.20
1,000£0.51918£519.18
2,500£0.48457£1,211.42
5,000£0.46726£2,336.30
Unit Price without VAT:£1.32000
Unit Price with VAT:£1.58400
Additional Resources
AttributeDescription
Standard Package250